This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

861011484012

Manufacturer
Wurth Elektronik
MFR.Part #
861011484012
JLCPCB Part #
C5552521
Package
Plugin,D25xL48mm
Description
±20% 1.52A@120Hz 10mm 450V 180uF Plugin,D25xL48mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.7465
200+ $2.2935
500+ $2.2170
1000+ $2.1780
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons