
* Images are for reference only
861021484017
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 861021484017
- JLCPCB Part #
- C7047019
- Package
- Plugin,D25xL48mm
- Description
- 1.24A@120Hz ±20% 10mm 450V 220uF Plugin,D25xL48mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8385
200+
$2.7300
500+
$2.6385
1000+
$2.5935