
* Images are for reference only
870055674004
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 870055674004
- JLCPCB Part #
- C5923774
- Package
- Plugin,D8xL9mm
- Description
- 35V 39uF Polymer ±20% 30mΩ 125mA@120Hz Plugin,D8xL9mm Solid Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0155
200+
$0.4050
500+
$0.3915
800+
$0.3855