
* Images are for reference only
885012007057
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 885012007057
- JLCPCB Part #
- C5530681
- Package
- 0805
- Description
- 50V 100pF ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 4000
Total: $0.01

Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0572
50+
$0.0560
150+
$0.0552
500+
$0.0545