
* Images are for reference only
C312J103J40C000
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C312J103J40C000
- JLCPCB Part #
- C19190546
- Package
- Plugin,P=10mm
- Description
- 10nF ±5% 630V Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 132
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0825
50+
$0.0653
150+
$0.0566
500+
$0.0501
2500+
$0.0449
5000+
$0.0423