
* Images are for reference only
WAFER-HA2.54-8PZZ
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-HA2.54-8PZZ
- JLCPCB Part #
- C5359655
- Package
- Plugin,P=2.5mm
- Description
- 1x8P 1 8P 2.54mm 8 -25℃~+85℃ 2A Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 205
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0530
100+
$0.0419
300+
$0.0363
1000+
$0.0321
5000+
$0.0288
10000+
$0.0272