This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MHP-25PTA52-180R

Manufacturer
YAGEO
MFR.Part #
MHP-25PTA52-180R
JLCPCB Part #
C19509124
Package
Plugin,D1.8xL6.2mm
Description
Metal Film Resistors 180Ω 250mW ±5ppm/℃ ±0.02% Plugin,D1.8xL6.2mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.2345
200+ $7.6755
500+ $7.4190
1000+ $7.2915
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons