
* Images are for reference only
TC124-JR-1310RL
- Manufacturer
- YAGEO
- MFR.Part #
- TC124-JR-1310RL
- JLCPCB Part #
- C6551907
- Package
- 0804
- Description
- 4 ±5% 10Ω 63mW ±200ppm/℃ 0804 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 199
Full Reel: 40000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0432
200+
$0.0173
500+
$0.0167
1000+
$0.0164