
* Images are for reference only
TC124-JR-1330RL
- Manufacturer
- YAGEO
- MFR.Part #
- TC124-JR-1330RL
- JLCPCB Part #
- C5797328
- Package
- 0804
- Description
- 4 ±5% 30Ω 63mW ±200ppm/℃ 0804 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 692
Full Reel: 40000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0323
200+
$0.0129
500+
$0.0124
1000+
$0.0122