
* Images are for reference only
WAFER-ZH1.5-4PLT-W1-P
- Manufacturer
- Yuandi
- MFR.Part #
- WAFER-ZH1.5-4PLT-W1-P
- JLCPCB Part #
- C22448292
- Package
- SMD,P=1.5mm
- Description
- 1x4P 4P 1 Tin 1.5mm 4 -25℃~+85℃ Brass 1A Standing paste SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 950
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 950
In-stock Item Pricing
Qty Unit Price
1+
$0.0627
100+
$0.0497
300+
$0.0432
1000+
$0.0384
5000+
$0.0345
10000+
$0.0326