
* Images are for reference only
ZEPIM201208S-4R7M
- Manufacturer
- ZE
- MFR.Part #
- ZEPIM201208S-4R7M
- JLCPCB Part #
- C48945059
- Package
- 0805
- Description
- 285mΩ 1.9A 4.7uH 1.8A Integrated molded inductor ±20% 0805 Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 165
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0543
50+
$0.0530
150+
$0.0522
500+
$0.0513