This website requires JavaScript.
Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ZET-CORE-252010ST1R5MBCA

Manufacturer
ZE
MFR.Part #
ZET-CORE-252010ST1R5MBCA
JLCPCB Part #
C48945602
Package
1008
Description
45mΩ 1.5uH 4.5A 3.6A Integrated molded inductor ±20% 1008 Power Inductors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 353

Full Reel: 3000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0252
100+ $0.0248
300+ $0.0243
1000+ $0.0239
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons