
* Images are for reference only
ZETC201210S-100MT-LF
- Manufacturer
- ZE
- MFR.Part #
- ZETC201210S-100MT-LF
- JLCPCB Part #
- C48945105
- Package
- 0805
- Description
- 1.3A 10uH 600mΩ 1.4A Integrated molded inductor ±20% 0805 Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 134
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0656
50+
$0.0641
150+
$0.0630
500+
$0.0620