This website requires JavaScript.
Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ZNR201610ST6R8M

Manufacturer
ZE
MFR.Part #
ZNR201610ST6R8M
JLCPCB Part #
C42429072
Package
0806
Description
520mA 6.8uH 600mA ±20% 652mΩ Shielded Power Inductor 0806 Power Inductors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 388

Full Reel: 2000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0230
50+ $0.0225
150+ $0.0221
500+ $0.0218
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons