
* Images are for reference only
LW0520032-250R-001
- Manufacturer
- ZGWD
- MFR.Part #
- LW0520032-250R-001
- JLCPCB Part #
- C42453827
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- Slide Lock 0.3mm 0.5mm Surface Mount, Right Angle 2mm Bottom Contact -25℃~+85℃ Tin Copper Alloy 25P FFC, FPC (Flat Flexible) Connector Assemblies
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 123
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0881
50+
$0.0701
150+
$0.0611
500+
$0.0543
2000+
$0.0489
4000+
$0.0462