
* Images are for reference only
WB200AL-044C-TW
- Manufacturer
- ZGWD
- MFR.Part #
- WB200AL-044C-TW
- JLCPCB Part #
- C30600050
- Package
- SMD,P=2mm
- Description
- 2x2P 4P Tin 2mm 2 -25℃~+85℃ 3A 2 2mm Copper alloy Standing paste SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 109
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0996
50+
$0.0788
150+
$0.0684
400+
$0.0605
2400+
$0.0543
4800+
$0.0512