
* Images are for reference only
WB420A2H-060P-001
- Manufacturer
- ZGWD
- MFR.Part #
- WB420A2H-060P-001
- JLCPCB Part #
- C41415401
- Package
- Push-Pull,P=4.2mm
- Description
- Copper alloy Tin 3 4.2mm Bend-in 2x3P 5A -25℃~+85℃ 2 4.2mm 6P 250V PA66 UL94V-2 ColorlessWhite Wire To Board Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 242
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 230
In-stock Item Pricing
Qty Unit Price
1+
$0.1166
50+
$0.0921
150+
$0.0800
500+
$0.0707
2500+
$0.0633
5000+
$0.0597