
* Images are for reference only
WT250KW-044R-0W
- Manufacturer
- ZGWD
- MFR.Part #
- WT250KW-044R-0W
- JLCPCB Part #
- C30600019
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- 1x4P 4P XHB Tin 4 -25℃~+85℃ 3A 1 2.5mm Copper alloy Horizontal attachment SMD,P=2.54mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 186
Full Reel: 600
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0585
100+
$0.0462
600+
$0.0401
1200+
$0.0356
4800+
$0.0318
10200+
$0.0300