
* Images are for reference only
XD-XA-9A
- Manufacturer
- chxunda
- MFR.Part #
- XD-XA-9A
- JLCPCB Part #
- C20415970
- Package
- Plugin,P=2.54mm
- Description
- 1x9P 1 2.5mm 9 -25℃~+85℃ 3A Direct Insert Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1967
50+
$0.1558
150+
$0.1383
1000+
$0.1100
2000+
$0.1002
5000+
$0.0944