
* Images are for reference only
XD-XHB-11AW
- Manufacturer
- chxunda
- MFR.Part #
- XD-XHB-11AW
- JLCPCB Part #
- C17700768
- Package
- Push-Pull,P=2.5mm
- Description
- 1x11P 11P 1 2.5mm 11 -25℃~+85℃ 3A Bend insert Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 103
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1055
50+
$0.0834
150+
$0.0723
500+
$0.0641
2500+
$0.0575
5000+
$0.0542