
* Images are for reference only
XD-XHB-13AW
- Manufacturer
- chxunda
- MFR.Part #
- XD-XHB-13AW
- JLCPCB Part #
- C17700770
- Package
- Push-Pull,P=2.5mm
- Description
- 1x13P 13P 1 2.5mm 13 -25℃~+85℃ 3A Bend insert Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 88
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1244
50+
$0.0984
150+
$0.0854
500+
$0.0756
2500+
$0.0678
5000+
$0.0638