
* Images are for reference only
HX HY2.0-5AW
- Manufacturer
- hanxia
- MFR.Part #
- HX HY2.0-5AW
- JLCPCB Part #
- C34373578
- Package
- Push-Pull,P=2mm
- Description
- 1x5P 1 5P 2mm Tin 5 -25℃~+85℃ 1A Bend insert Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 316
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0344
200+
$0.0272
600+
$0.0236
2000+
$0.0209
10000+
$0.0188
20000+
$0.0177