
* Images are for reference only
92001018
- Manufacturer
- shenhong
- MFR.Part #
- 92001018
- JLCPCB Part #
- C5151002
- Package
- Plugin,L=3.1mm
- Description
- 20mA 30mcd 568nm~572nm Yellow Green 120° 40mW 3.1mm Square Lamp Holder 1.8V~2.4V Plugin,L=3.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 464
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0234
200+
$0.0185
1000+
$0.0150
2000+
$0.0134
10000+
$0.0119
20000+
$0.0111
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →