
* Images are for reference only
EMVH160GRA102MMH0S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVH160GRA102MMH0S
- JLCPCB Part #
- C1585202
- Package
- SMD,D18xL16.5mm
- Description
- 1000uF 16V 1.2A@100kHz 100mΩ@100kHz ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5980
200+
$1.0065
500+
$0.9705
1000+
$0.9525