
* Images are for reference only
SLP821M180C7P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP821M180C7P3
- JLCPCB Part #
- C2621160
- Package
- Plugin,D25xL40mm
- Description
- ±20% 10mm 180V 243mΩ 820uF Plugin,D25xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5125
200+
$0.9735
500+
$0.9390
1000+
$0.9225