
* Images are for reference only
MLP442M050EK0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLP442M050EK0A
- JLCPCB Part #
- C3308630
- Package
- Plugin,P=25.4mm
- Description
- 4400uF 50V 97mΩ ±20% Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$96.5400
200+
$37.3605
500+
$36.0465
1000+
$35.3985
Related Products
MLP442M050EK0D
Cornell Dubilier Electronics
$77.81
MLP442M050EK1A
Cornell Dubilier Electronics
$96.54
MLP442M050EK1D
Cornell Dubilier Electronics
$77.81
MLP491M250EA1D
Cornell Dubilier Electronics
$109.97
MLP272M100EB0A
Cornell Dubilier Electronics
$120.80
MLP212M080EA0D
Cornell Dubilier Electronics
$109.97