
* Images are for reference only
311-13-117-41-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 311-13-117-41-001000
- JLCPCB Part #
- C3320178
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row 3A Gold 17P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.2300
200+
$6.2820
500+
$6.0600
1000+
$5.9520