
* Images are for reference only
A2541HWV-2x4P
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A2541HWV-2x4P
- JLCPCB Part #
- C5362208
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm 3A Double Row Gold 3AP -40℃~+105℃ Brass 250V Direct Insert 2x4P 8.5mm Top Square Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1594
10+
$0.1257
30+
$0.1113
80+
$0.0933
480+
$0.0852
960+
$0.0804