
* Images are for reference only
80CNQ045
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 80CNQ045
- JLCPCB Part #
- C5530133
- Package
- -
- Description
- 45V 1 pair of common cathodes 660mV@40A 40A - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0280
192+
$6.7950
480+
$6.5670
1008+
$6.4560
Related Products
80CNQ040
SMC(Sangdest Microelectronicstronic (Nanjing))
$35.50
60CNQ045
SMC(Sangdest Microelectronicstronic (Nanjing))
$37.86
81CNQ045
SMC(Sangdest Microelectronicstronic (Nanjing))
$17.03
SD175SA30B.T2
SMC(Sangdest Microelectronicstronic (Nanjing))
$1.19
MSS30-154-E28
MACOM
$22.45
UPS5100E3/TR13
Microchip Tech
$0.75