
* Images are for reference only
201CNQ035
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 201CNQ035
- JLCPCB Part #
- C6074141
- Package
- -
- Description
- 35V 1 pair of common cathodes 670mV@100A 100A - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.9625
198+
$23.9265
504+
$23.1270
999+
$22.7310
Related Products
201CNQ045
SMC(Sangdest Microelectronicstronic (Nanjing))
$59.97
301CNQ035
SMC(Sangdest Microelectronicstronic (Nanjing))
$66.45
200CNQ035
SMC(Sangdest Microelectronicstronic (Nanjing))
$59.97
61CNQ045
SMC(Sangdest Microelectronicstronic (Nanjing))
$37.86
DSEP2X31-03A
Littelfuse/IXYS
$40.82
MSS40-141-B10B
MACOM
$13.83