
* Images are for reference only
61CNQ045
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 61CNQ045
- JLCPCB Part #
- C6699440
- Package
- -
- Description
- 45V 1 pair of common cathodes 680mV@30A 30A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.8525
192+
$15.1035
480+
$14.5995
1008+
$14.3490
Related Products
61CNQ035
SMC(Sangdest Microelectronicstronic (Nanjing))
$37.86
81CNQ045
SMC(Sangdest Microelectronicstronic (Nanjing))
$17.03
61CNQ040
SMC(Sangdest Microelectronicstronic (Nanjing))
$37.86
UF3006PT_T0_00001
PANJIT International
$1.75
VS-VSKDS203/100
Vishay Intertech
$42.87
DME2857-000
Skyworks Solutions
$18.25