
* Images are for reference only
SMH100-LPPE-D28-RA-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-D28-RA-BK
- JLCPCB Part #
- C6229062
- Package
- Push-Pull,P=1mm
- Description
- 1A Gold Bend insert 56P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8915
200+
$3.1500
500+
$3.0435
1000+
$2.9925
Related Products
SMH100-LPPE-D26-RA-BK
Sullins Connector Solutions
$7.34
SMH100-LPPE-D38-RA-BK
Sullins Connector Solutions
$10.35
SMH100-LPPE-D23-RA-BK
Sullins Connector Solutions
$6.49
SMH100-LPSE-S19-RA-BK
Sullins Connector Solutions
$6.21
SMH100-LPSE-S15-RA-BK
Sullins Connector Solutions
$4.91
SMH100-LPPE-S38-RA-BK
Sullins Connector Solutions
$6.21