
* Images are for reference only
EKHJ401VSN511MA41M
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKHJ401VSN511MA41M
- JLCPCB Part #
- C6239044
- Package
- Plugin,D35xL43.5mm
- Description
- 3.43A@120Hz ±20% 10mm 400V 510uF Plugin,D35xL43.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
800+
$2.6280
400+
$2.6730
200+
$2.7660
10+
$6.9300