
* Images are for reference only
BD075-06-A-1-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BD075-06-A-1-L-D
- JLCPCB Part #
- C6470566
- Package
- SMD,P=1.27mm
- Description
- 1.27mm Single Row 1A Gold 30V 6P -40℃~+105℃ Standing paste 4.6mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.4050
200+
$0.4275
10+
$1.0680
500+
$0.4125