
* Images are for reference only
61CNQ040
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 61CNQ040
- JLCPCB Part #
- C7190662
- Package
- -
- Description
- 40V 1 pair of common cathodes 680mV@30A 30A - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.8525
192+
$15.1035
480+
$14.5995
1008+
$14.3490
Related Products
60CNQ040
SMC(Sangdest Microelectronicstronic (Nanjing))
$37.86
81CNQ040
SMC(Sangdest Microelectronicstronic (Nanjing))
$34.66
61CNQ045
SMC(Sangdest Microelectronicstronic (Nanjing))
$37.86
NSR0630P2T5G
onsemi
$0.09
BYVF32-150-E3/45
Vishay Intertech
$1.95
HRC0203CTRF-E
Rochester Electronics, LLC
$0.29