
* Images are for reference only
EB163A-03-A
- Manufacturer
- ADAM TECH
- MFR.Part #
- EB163A-03-A
- JLCPCB Part #
- C7270181
- Package
- Plugin,P=3.5mm
- Description
- 3.5mm 10A 3P 300V Direct Insert Green 3 1 Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4895
200+
$0.5940
400+
$0.5745
800+
$0.5655