
* Images are for reference only
1132-4005
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 1132-4005
- JLCPCB Part #
- C5867544
- Package
- -
- Description
- Header -55℃~+125℃ 65GHz 50Ω - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.6755
200+
$22.2150
500+
$21.4725
1000+
$21.1065