
* Images are for reference only
MAX6760TATGD3+T
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX6760TATGD3+T
- JLCPCB Part #
- C5668923
- Package
- TDFN-8(3x3)
- Description
- 100ms Active Low 2 TDFN-8(3x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3560
200+
$2.9355
500+
$2.8380
1000+
$2.7885
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX6760TAZAD3+T
Analog Devices Inc./Maxim Integrated
$2.40
MAX6762TATWD3+T
Analog Devices Inc./Maxim Integrated
$2.82
MAX6762TATAD3+T
Analog Devices Inc./Maxim Integrated
$2.82
MAX16058ATA22+
Analog Devices Inc./Maxim Integrated
$4.57
CAT1023ZD4I-42-T2
onsemi
$0.87
MAX16056ATA31+
Analog Devices Inc./Maxim Integrated
$10.69