
* Images are for reference only
1110-470K-RC
- Manufacturer
- BOURNS
- MFR.Part #
- 1110-470K-RC
- JLCPCB Part #
- C1330181
- Package
- Plugin,D16.8xL21.3mm
- Description
- 2.8A 47uH ±10% Plugin,D16.8xL21.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 298
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4780
298+
$2.1210
596+
$2.0460
894+
$2.0085