
* Images are for reference only
83139503
- Manufacturer
- Crouzet
- MFR.Part #
- 83139503
- JLCPCB Part #
- C3823515
- Package
- -
- Description
- 5A Single Pole Double Throw (SPDT) 125V 5000Ten thousand times - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.0345
200+
$13.9455
500+
$13.4550
1000+
$13.2135