
* Images are for reference only
2752555567
- Manufacturer
- Fair-Rite Products
- MFR.Part #
- 2752555567
- JLCPCB Part #
- C5493070
- Package
- SMD,11x5mm
- Description
- 3.8mΩ 340Ω@100MHz SMD,11x5mm Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7830
200+
$0.3135
500+
$0.3030
1500+
$0.2970