
* Images are for reference only
2752555576
- Manufacturer
- Fair-Rite Products
- MFR.Part #
- 2752555576
- JLCPCB Part #
- C5487621
- Package
- SMD,11x5mm
- Description
- 6.2mΩ 640Ω@100MHz SMD,11x5mm Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4845
200+
$0.1935
400+
$0.1875
800+
$0.1845