
* Images are for reference only
B1050630-D-20-1R
- Manufacturer
- GDHY
- MFR.Part #
- B1050630-D-20-1R
- JLCPCB Part #
- C5119357
- Package
- Plugin,P=20mm
- Description
- 1uF ±5% 630V Plugin,P=20mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3975
10+
$0.3150
30+
$0.2805
100+
$0.2175
500+
$0.1980
1000+
$0.1860
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →