
* Images are for reference only
B6840400-D-20-3U
- Manufacturer
- GDHY
- MFR.Part #
- B6840400-D-20-3U
- JLCPCB Part #
- C5119352
- Package
- Plugin,P=20mm
- Description
- 0.68uF ±5% 400V Plugin,P=20mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1286
50+
$0.1008
150+
$0.0870
500+
$0.0731
2500+
$0.0648
5000+
$0.0606
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →