
* Images are for reference only
X223310C2YYP000
- Manufacturer
- GDHY
- MFR.Part #
- X223310C2YYP000
- JLCPCB Part #
- C5119380
- Package
- Plugin,P=10mm
- Description
- 0.022uF X2 310V Plugin,P=10mm Suppression Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 119
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0906
50+
$0.0726
150+
$0.0636
500+
$0.0522
2500+
$0.0468
5000+
$0.0441
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →