
* Images are for reference only
M20-7821146
- Manufacturer
- Harwin
- MFR.Part #
- M20-7821146
- JLCPCB Part #
- C6658236
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 3A Single Row Tin -40℃~+105℃ 1kV 11P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6680
200+
$0.6660
500+
$0.6435
1000+
$0.6330