
* Images are for reference only
M80-4025042
- Manufacturer
- Harwin
- MFR.Part #
- M80-4025042
- JLCPCB Part #
- C7298356
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Tin -55℃~+125℃ 120V 50P Standing paste 5.6mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.3835
200+
$17.7105
500+
$17.1180
1000+
$16.8255