
* Images are for reference only
RC1/4152MB
- Manufacturer
- KAMAYA
- MFR.Part #
- RC1/4152MB
- JLCPCB Part #
- C3390621
- Package
- Plugin,D2.4xL6.3mm
- Description
- Carbide resistor 1.5kΩ 250mW ±20% Plugin,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1106
200+
$0.0428
500+
$0.0413
1000+
$0.0405
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →