
* Images are for reference only
SBCP-87HY3R3H
- Manufacturer
- KEMET
- MFR.Part #
- SBCP-87HY3R3H
- JLCPCB Part #
- C2047186
- Package
- Plugin,D=9.5mm
- Description
- 3.2A 3.3uH ±30% 4.8A Plugin,D=9.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8910
200+
$0.3450
500+
$0.3330
1000+
$0.3270