
* Images are for reference only
T599D157M004ATE045
- Manufacturer
- KEMET
- MFR.Part #
- T599D157M004ATE045
- JLCPCB Part #
- C4986918
- Package
- 2917
- Description
- 150uF 4V 45mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7845
200+
$0.3045
500+
$0.2940
1000+
$0.2880